This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TS66115ZJ 022

Extended
Manufacturer
SHOU HAN
MFR.Part #
TS66115ZJ 022
JLCPCB Part #
C33543622
Package
Push-Pull-4P,7.3x6.1mm
Description
-25℃~+85℃ 100,000 cycles 11.5mm 12V 2.5N 50mA 6.1mm 7.3mm Black No PC Pin Right Angle Round Button SPST With Bracket 弯插-4P,7.3x6.1mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 775

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 774

In-stock Item Pricing

Qty Unit Price
1+ $0.0326
200+ $0.0255
1000+ $0.0217
2000+ $0.0192
10000+ $0.0173
20000+ $0.0161

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons